Analog Devices OP400EY

Operational Amplifier, 4 Func, 220000uV Offset-Max, BIPolar, CDIP14
$ 35.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP400EY.

HQonline

Datasheet16 pages13 years ago

Analog Devices

Upverter

element14 APAC

LCSC

CAD Models

Download Analog Devices OP400EY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.32
$ 76.65
Stock
154,879
185,600
Authorized Distributors
2
2
Case/Package
Q
Q
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
220 µV
220 µV
Power Supply Rejection Ratio (PSRR)
134 dB
134 dB
Common Mode Rejection Ratio
135 dB
135 dB
Min Supply Voltage
4 V
-
Max Supply Voltage
18 V
20 V
Operating Supply Current
2.9 mA
2.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesOP400FY
Operational Amplifier, QUAD, 500 kHz, 4, 0.15 V/ s, 3V to 18V, DIP, 14 RoHS Compliant: No
Analog DevicesAD713AQ
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, CDIP14
Analog DevicesOP470EY
Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, CDIP14
Analog DevicesAD8004SQ
Quad 3000 V/㎲, 35 mW Current Feedback Amplifier | IC OPAMP CFA 4 CIRCUIT 14CERDIP

Descriptions

Descriptions of Analog Devices OP400EY provided by its distributors.

Operational Amplifier, 4 Func, 220000uV Offset-Max, BIPolar, CDIP14
600μA 150mV/μs 500KHz 4 3V ±20V 40μV 750pA 500KHz CDIP-14 Through hole mounting 3.56mm(height)
Op-Amp, Low Power; Low Power Op Amp; 14 Lead CERDIP; 500 BW; 150
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-400EY
  • OP400EY.