Analog Devices 5962-8856502CA

Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, CDIP14
$ 72.83
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8856502CA.

Analog Devices

Datasheet13 pages14 years ago
Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices 5962-8856502CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 72.83
$ 33.04
Stock
100,711
131,769
Authorized Distributors
1
1
Case/Package
Q
Q
Number of Pins
14
14
Number of Circuits
-
4
Slew Rate
8 V/µs
2 V/µs
Gain Bandwidth Product
-
6 MHz
Input Offset Voltage (Vos)
1 mV
400 µV
Power Supply Rejection Ratio (PSRR)
105.04 dB
120 dB
Common Mode Rejection Ratio
105 dB
120 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
-
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD713AQ
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, CDIP14
Analog DevicesOP400FY
Operational Amplifier, QUAD, 500 kHz, 4, 0.15 V/ s, 3V to 18V, DIP, 14 RoHS Compliant: No
Analog DevicesOP400EY
Op Amp Quad Low Power Amplifier ±20V 14-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices 5962-8856502CA provided by its distributors.

Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, CDIP14
Op Amp Quad Low Noise Amplifier ±18V 14-Pin CDIP Tube
High Speed, Low Noise Quad Operational Amplifier
Non-RoHS Compliant EAR99 OP471 Tin/Lead (Sn/Pb) op amp buffer circuit 5.08mm 0.025muA 15V 6500kHz
QUAD OP-AMP 800 uV OFFSET-MAX 6.5 MHz BAND WIDTH CDIP14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5962-88565/02CA
  • 59628856502CA