Analog Devices OP467GPZ

Operational Amplifier, Quad, 28 Mhz, 4, 170 V/ S, 4.5V To 18V, Dip, 14 Rohs Compliant: Yes
$ 26.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP467GPZ.

Inventory History

3 month trend:
+4.54%

CAD Models

Download Analog Devices OP467GPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.333
$ 69.66
$ 69.66
Stock
204,544
241,217
241,217
Authorized Distributors
6
1
1
Case/Package
N
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
4
-
-
Slew Rate
170 V/µs
170 V/µs
170 V/µs
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesOP470GPZ
IC OPAMP GP 6MHZ 14DIP / Op Amp Quad Low Noise Amplifier ±18V 14-Pin PDIP N Tube
Analog DevicesOP467GP
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 19.05mm 0.7muA -18V 22000kHz
Analog DevicesAD713JNZ
Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP N Tube / IC OPAMP JFET 4MHZ 14DIP
Texas InstrumentsTLC074AIN
Quad, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier 14-PDIP -40 to 125
Texas InstrumentsTLC074CN
Quad, 16-V, 10-MHz operational amplifier 14-PDIP 0 to 70
Texas InstrumentsTLC084CN
Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices OP467GPZ provided by its distributors.

Operational Amplifier, Quad, 28 Mhz, 4, 170 V/ S, 4.5V To 18V, Dip, 14 Rohs Compliant: Yes
Quad Precision, High Speed Operational Amplifier
OP AMP, 28 MHZ, QUAD PRECISION, -40 TO 85 C, PDIP-14
Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP N Tube
QUAD OP-AMP 1000 uV OFFSET-MAX 22 MHz BAND WIDTH PDIP14
Op Amp 8mA (x4 Ch) 350V/μs 7nV/rtHz 28MHz 90dB Shutdown 4 4 4.5V ±18V 200μV 150nA General Purpose PDIP-14 TH 19.05mm × 6.35mm × 3.3mm
OP AMP, QUAD PRECISION, DIP14, 467; No. of Amplifiers: 4 Amplifier; Bandwidth: 28MHz; Slew Rate: 170V/µs; Supply Voltage Range: ± 4.5V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: OP467 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: ± 4.5V to ± 18V; Amplifier Type: Precision; Base Number: 467; Gain Bandwidth: 22MHz; IC Generic Number: 467; Input Offset Voltage Max: 1mV; Logic Function Number: 467; No. of Amplifiers: 4Amplifiers; Op Amp Type: High Speed; Operating Temperature Range: -40°C to +85°C; Operational Amplifier Features: Precision; Supply Voltage + Nom: 15V; Supply Voltage Max: 15V; Supply Voltage Min: 5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP467GPZ .