Analog Devices OP400GP

Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 19.05mm 0.012muA -20V 500kHz
$ 9.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP400GP.

Upverter

Datasheet16 pages13 years ago
Datasheet16 pages15 years ago

Augswan

iiiC

DigiKey

Newark

Inventory History

3 month trend:
-2.53%

CAD Models

Download Analog Devices OP400GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.68
$ 14.667
Stock
185,345
232,129
Authorized Distributors
1
6
Case/Package
N
N
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
220 µV
220 µV
Power Supply Rejection Ratio (PSRR)
134 dB
134 dB
Common Mode Rejection Ratio
135 dB
135 dB
Min Supply Voltage
-
3 V
Max Supply Voltage
-
20 V
Operating Supply Current
2.9 mA
2.9 mA

Related Parts

Analog DevicesOP400GPZ
Operational Amplifier, 4 Func, 400000uV Offset-Max, BIPolar, PDIP14
Analog DevicesOP400HPZ
ROHS3Compliant EAR99 OP400 Tube op amp buffer circuit 19.05mm 3.1mA 9V 500kHz
Analog DevicesOP497GPZ
Op Amp Quad Precision Amplifier ±20V 14-Pin PDIP Tube
Texas InstrumentsTLC2254CN
Quad ail-To- ail uPower Operational Amplifier 14-PDIP 0 to 70
Texas InstrumentsTLV2454AIN
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin PDIP Tube
Texas InstrumentsTLC2254IN
Quad ail-To- ail uPower Operational Amplifier 14-PDIP

Descriptions

Descriptions of Analog Devices OP400GP provided by its distributors.

Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 19.05mm 0.012muA -20V 500kHz
Operational Amplifier, 4 Func, 400000uV Offset-Max, BIPolar, PDIP14
General Purpose Op Amp PDIP-14 TH, ±20V, 600μA(x2 Ch), 150mV/μs, 22nV/rtHz@±15V, 500kHz, Diff, 4x4, 80μV, 750pA, 19.05mm × 6.35mm × 3.3mm
The OP400 is the first monolithic quad operational amplifier that features OP77-type performance. Precision performance is not sacrificed with the OP400 to obtain the space and cost savings offered by quad amplifiers. The OP400 features an extremely low input offset voltage of less than 150 µV with a drift of less than 1.2 µV/°C, guaranteed over the full military temperature range. Open-loop gain of the OP400 is more than 5 million into a 10 kO load, input bias current is less than 3 nA, CMR is more than 120 dB, and PSRR is less than 1.8 µV/V. On-chip Zener zap trimming is used to achieve the low input offset voltage of the OP400 and eliminates the need for offset nulling. The OP400 conforms to the industrystandard quad pinout, which does not have null terminals. The OP400 features low power consumption, drawing less than 725 µA per amplifier. The total current drawn by this quad amplifier is less than that of a single OP07, yet the OP400 offers significant improvements over this industry-standard op amp. Voltage noise density of the OP400 is a low 11 nV/vHz at 10 Hz, half that of most competitive devices. The OP400 is an ideal choice for applications requiring multiple precision operational amplifiers and where low power consumption is critical. Data Sheet, Rev. H, 1/13

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-400GP