Analog Devices OP37EPZ

Op Amp Single Precision Amplifier ±22V 8-Pin PDIP N Tube
$ 8.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP37EPZ.

element14 APAC

Datasheet16 pages23 years ago

Analog Devices

Augswan

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-70.61%

CAD Models

Download Analog Devices OP37EPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.54
$ 25.62
$ 25.62
Stock
255,255
130,285
130,285
Authorized Distributors
6
1
1
Case/Package
N
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
17 V/µs
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
63 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
30 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
114 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
18 V
22 V
22 V
Operating Supply Current
5.67 mA
5.7 mA
5.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP37EPZ.

Related Parts

Analog DevicesOP37GPZ
Op Amp Single Precision Amplifier ±22V 8-Pin PDIP N Tube
Analog DevicesOP27EPZ
Operational Amplifier, Single, 8 Mhz, 1, 2.8 V/ S, 4V To 18V, Dip, 8 Rohs Compliant: Yes
Analog DevicesAD844ANZ
ROHS3Compliant EAR99 AD844 Tube op amp amplifier circuit 9.27mm 0.4muA 50muV 60000kHz

Descriptions

Descriptions of Analog Devices OP37EPZ provided by its distributors.

Op Amp Single Precision Amplifier ±22V 8-Pin PDIP N Tube
ROHS3Compliant EAR99 OP37 Tube op amp amplifier circuit 9.27mm 0.06muA 18V 63000kHz
Operational Amplifier, 4 Func, 270uV Offset-Max, BIPolar, CQCC28
Analog Devices Operational Amplifier, single channel, PDIPencapsulation, Dual power, Through hole mounting, 8Pin
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP37EPZ .
  • OP37EPZ.