Analog Devices OP27EPZ

Operational Amplifier, Single, 8 Mhz, 1, 2.8 V/ S, 4V To 18V, Dip, 8 Rohs Compliant: Yes
$ 7.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP27EPZ.

element14 APAC

Datasheet21 pages11 years ago

Analog Devices

Upverter

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices OP27EPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.465
$ 25.62
$ 25.62
Stock
187,663
115,363
115,363
Authorized Distributors
6
1
1
Case/Package
N
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.8 V/µs
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
114 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
5.7 mA
5.7 mA
5.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP27EPZ.

Related Parts

Analog DevicesOP27GPZ
Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDIP8
Analog DevicesOP27GP
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Analog DevicesOP37GPZ
Op Amp Single Precision Amplifier ±22V 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices OP27EPZ provided by its distributors.

Operational Amplifier, Single, 8 Mhz, 1, 2.8 V/ S, 4V To 18V, Dip, 8 Rohs Compliant: Yes
ROHS3Compliant EAR99 OP27 Tube op amp buffer circuit 9.27mm 0.06muA 18V 8000kHz
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8
Op Amp Single Low Noise Amplifier ±22V 8-Pin PDIP N Tube
Analog Devices Op Amp, Single Channel, Dual Supply, PDIP-8, TH
8MHz 10nA Single channel PDIP-8 Precision Op Amps ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP27-EPZ
  • OP27EPZ .