Analog Devices OP200AZ

Operational Amplifier, 2 Func, 125uV Offset-Max, BIPolar, CDIP8
$ 40.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP200AZ.

HQonline

Datasheet16 pages14 years ago

Analog Devices

Upverter

Augswan

Farnell

CAD Models

Download Analog Devices OP200AZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.71
$ 9.086
$ 9.086
Stock
133,374
168,162
168,162
Authorized Distributors
1
4
4
Case/Package
Q
N
N
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.15 V/µs
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
124 dB
124 dB
124 dB
Common Mode Rejection Ratio
130 dB
130 dB
130 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.55 mA
1.55 mA
1.55 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Analog DevicesOP297EZ
Low Bias Current Precision (Dual) Operational Amplifier
Analog DevicesOP270EZ
Op-Amp; Low Noise Precision Operational; 8 Lead Hermeti; 5MHz BW; +/- 18V; 2.40
Analog DevicesOP270FZ
Operational Amplifier, Dual, 5 MHz, 2, 2.4 V/ s, 4.5V to 18V, DIP, 8 RoHS Compliant: No

Descriptions

Descriptions of Analog Devices OP200AZ provided by its distributors.

Operational Amplifier, 2 Func, 125uV Offset-Max, BIPolar, CDIP8
Op Amp Dual Low Power Amplifier ±20V 8-Pin CDIP Tube
Op-Amp, Low Power; Low Power Op Amp; 8-Lead CERDIP; 500 BW; 0.15
IC, OP-AMP, 500KHZ, 0.15V/ us, DIP-8; Op; IC, OP-AMP, 500KHZ, 0.15V/ us, DIP-8; Op Amp Type:Low Offset Voltage; No. of Amplifiers:2; Bandwidth:500kHz; Slew Rate:0.15V/µs; Supply Voltage Range:± 3V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-200AZ