Analog Devices OP293ESZ

Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N Tube
$ 13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP293ESZ.

element14 APAC

Datasheet20 pages11 years ago

Analog Devices

Upverter

Factory Futures

iiiC

Inventory History

3 month trend:
-35.30%

CAD Models

Download Analog Devices OP293ESZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13
$ 12.5
$ 12.5
Stock
483,172
106,371
106,371
Authorized Distributors
5
4
4
Case/Package
R
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.015 V/µs
-
-
Gain Bandwidth Product
35 kHz
35 kHz
35 kHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
116 dB
116 dB
116 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
60 µA
60 µA
60 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP293ESZ.

Related Parts

Analog DevicesOP293FSZ
Operational Amplifier, Dual, 35 Mhz, 2, 0.015 V/ S, 2V To 18V, Soic, 8 Rohs Compliant: Yes
Analog DevicesOP293FSZ-REEL7
IC OPAMP GP 35KHZ RRO 8SOIC / Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N T/R
Analog DevicesOP293FS
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 20nA -18V 35kHz

Descriptions

Descriptions of Analog Devices OP293ESZ provided by its distributors.

Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 OP293 Tube op amp amplifier circuit 5mm 0.015muA 15V 35kHz
Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDSO8
Op-Amp, 35Khz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. OP293ESZ
30μA 15mV/μs 65nV/rtHz 35kHz 116dB Shutdown 25mA 1-Ch 2-Pin ±18V 36V 100μV 15nA General Purpose Op Amp, SOIC-8, SMD, 1.5mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP293ESZ.