Analog Devices OP293FS

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 20nA -18V 35kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP293FS.

Upverter

Datasheet20 pages17 years ago

Augswan

Verical

iiiC

CAD Models

Download Analog Devices OP293FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.57
$ 5.57
Stock
195,575
497,447
497,447
Authorized Distributors
0
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
0.015 V/µs
0.015 V/µs
Gain Bandwidth Product
35 kHz
35 kHz
35 kHz
Input Offset Voltage (Vos)
250 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
97 dB
120 dB
120 dB
Common Mode Rejection Ratio
116 dB
116 dB
116 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
30 µA
60 µA
60 µA

Related Parts

Analog DevicesOP293FS-REEL7
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Analog DevicesOP293FSZ-REEL7
IC OPAMP GP 35KHZ RRO 8SOIC / Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N T/R
Analog DevicesOP293FSZ
Operational Amplifier, Dual, 35 Mhz, 2, 0.015 V/ S, 2V To 18V, Soic, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices OP293FS provided by its distributors.

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 20nA -18V 35kHz
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDIP8
15mV/μs 35KHz 25mA 1 2 ±18V,36V 250μV 20nA General Purpose SOIC-8 SMD mount 1.5mm(height)
The OP193/OP293 are single-supply operational amplifiers that feature a combination of high precision, low supply current, and the ability to operate at low voltages. For high performance in single-supply systems, the input and output ranges include ground, and the outputs swing from the negative rail to within 600 mV of the positive supply. For low voltage operation, the OP193/OP293 can operate down to +1.7 V or ±0.85 V. The combination of high accuracy and low power operation make the OP193/OP293 useful for battery-powered equipment. The part’s low current drain and low voltage operation allow it to continue performing long after other amplifiers have ceased functioning either because of battery drain or headroom. The OP193/OP293 are specified for single +2 V through dual ±15 V operation over the extended (-40°C to +125°C) temperature range. They are available in SOIC surface-mount packages. Applications Digital scales Strain gages Portable medical equipment Battery-powered instrumentation Temperature transducer amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP 293 FS
  • OP-293-FS