Analog Devices OP293FSZ

Operational Amplifier, Dual, 35 Mhz, 2, 0.015 V/ S, 2V To 18V, Soic, 8 Rohs Compliant: Yes
$ 5.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP293FSZ.

element14 APAC

Datasheet20 pages11 years ago

Analog Devices

Upverter

Factory Futures

iiiC

Inventory History

3 month trend:
+26.02%

CAD Models

Download Analog Devices OP293FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.57
$ 5.935
Stock
522,997
336,138
Authorized Distributors
5
5
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.015 V/µs
-
Gain Bandwidth Product
35 kHz
35 kHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
116 dB
116 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
60 µA
60 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP293FSZ.

Related Parts

Analog DevicesOP293FSZ-REEL7
IC OPAMP GP 35KHZ RRO 8SOIC / Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N T/R
Analog DevicesOP293FS
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
Analog DevicesOP293FS-REEL7
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices OP293FSZ provided by its distributors.

Operational Amplifier, Dual, 35 Mhz, 2, 0.015 V/ S, 2V To 18V, Soic, 8 Rohs Compliant: Yes
Op Amp Dual Micropower Amplifier ±18V/36V 8-Pin SOIC N Tube
PRECISION, MICROPOWER OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 350uV Offset-Max, BIPolar, PDSO8
OP Amp Dual General Purpose ±18 Volt 36 Volt 8-Pin SOIC N
Op-Amp, 35Khz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. OP293FSZ
30μA 15mV/μs 65nV/rtHz 35KHz 116dB shutdown Rail to Rail 25mA 1 2 ±18V,36V 250μV 20nA General Purpose SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP293FSZ .