Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP285GS

Op Amp Dual High Speed Amplifier ±22V 8-Pin SOIC N Tube / IC OPAMP GP 9MHZ 8SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP285GS.

Upverter

Datasheet16 pages24 years ago
Datasheet16 pages24 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP285GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.077
$ 8.077
Stock
255,979
579,756
579,756
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
22 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
9 MHz
9 MHz
9 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
111 dB
111 dB
111 dB
Common Mode Rejection Ratio
106 dB
106 dB
106 dB
Min Supply Voltage
9 V
-
-
Max Supply Voltage
36 V
-
-
Operating Supply Current
5 mA
5 mA
5 mA

Related Parts

Analog DevicesOP285GSZ
ROHS3Compliant EAR99 OP285 Matte Tin (Sn) op amp amplifier circuit 5mm 0.4muA 18V 9000kHz
Analog DevicesOP285GSZ-REEL7
ROHS3Compliant EAR99 OP285 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.4muA 250muV 9000kHz
Analog DevicesAD8512BR
IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit 8-SOIC

Descriptions

Descriptions of Analog Devices OP285GS provided by its distributors.

Op Amp Dual High Speed Amplifier ±22V 8-Pin SOIC N Tube / IC OPAMP GP 9MHZ 8SOIC
Non-RoHS Compliant EAR99 OP285 Tube op amp buffer circuit 5mm 0.4muA 18V 9000kHz
IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit 8-SOIC
4mA 22V/μs 7nV/rtHz@ ±15V 9MHz 2 2 ±22V 35μV 100nA J-FET SOIC-8 SMD mount 1.5mm(height)
Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDSO8
The OP285 is a precision high-speed amplifier featuring the Butler Amplifier front-end. This new front-end design combines the accuracy and low noise performance of bipolar transistors with the speed of JFETs. This yields an amplifier with high slew rates, low offset and good noise performance at low supply currents. Bias currents are also low compared to bipolar designs. The OP285 offers the slew rate and low power of a JFET amplifier combined with the precision, low noise and low drift of a bipolar amplifier. Input offset voltage is laser-trimmed and guaranteed less than 250 μV. This makes the OP285 useful in dc-coupled or summing applications without the need for special selections or the added noise of additional offset adjustment circuitry. Slew rates of 22 V/μs and a bandwidth of 9 MHz make the OP285 one of the most accurate medium speed amplifiers available. The combination of low noise, speed and accuracy can be used to build high speed instrumentation systems. Circuits such as instrumentation amplifiers, ramp generators, bi-quad filters and dc-coupled audio systems are all practical with the OP285. For applications that require long term stability, the OP285 has a guaranteed maximum long term drift specification. The OP285 is specified over the XIND—extended industrial— (−40°C to +85°C) temperature range. The OP285 is available in an 8-lead SOIC_N surface mount package. Applications High performance audio Active filters Fast amplifiers Integrators

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-285GS