Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP285GSZ

ROHS3Compliant EAR99 OP285 Matte Tin (Sn) op amp amplifier circuit 5mm 0.4muA 18V 9000kHz
$ 8.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP285GSZ.

HQonline

Datasheet16 pages24 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
+27.87%

CAD Models

Download Analog Devices OP285GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.077
$ 8.331
$ 8.331
Stock
579,756
217,582
217,582
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
22 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
9 MHz
9 MHz
9 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
111 dB
111 dB
111 dB
Common Mode Rejection Ratio
106 dB
106 dB
106 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP285GSZ.

Related Parts

Analog DevicesOP285GSZ-REEL7
ROHS3Compliant EAR99 OP285 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.4muA 250muV 9000kHz
Analog DevicesOP275GSZ
IC OPAMP AUDIO 9MHZ 8SOIC / Audio Amp Speaker Class-AB 8-Pin SOIC N Tube
Analog DevicesOP275GSZ-REEL7
ROHS3Compliant EAR99 OP275 Tape & Reel (TR) op amp buffer circuit 4.9mm 100nA 1mV 111dB

Descriptions

Descriptions of Analog Devices OP285GSZ provided by its distributors.

ROHS3Compliant EAR99 OP285 Matte Tin (Sn) op amp amplifier circuit 5mm 0.4muA 18V 9000kHz
IC OPAMP JFET 2 CIRCUIT 8SOIC J-FET Amplifier 2 Circuit 8-SOIC
Dual 9 MHz Precision Operational Amplifier
Op Amp Dual High Speed Amplifier ±22V 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 350uV Offset-Max, BIPolar, PDSO8
OP-AMP, 9MHZ, -40 TO 85DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
J-FET Op Amp 4mA 22V/μs 7nV/rtHz@±15V 9MHz Shutdown 2-Ch -4.5V ±22V 35μV 100nA SOIC-8 SMD 1.75mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP285GSZ .