Analog Devices OP249GSZ

Operational Amplifier, Dual, 4.7 MHz, 2, 22 V/ s, 4.5V to 18V, SOIC, 8 RoHS Compliant: Yes
$ 5.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP249GSZ.

HQonline

Datasheet20 pages12 years ago

Analog Devices

Upverter

element14 APAC

TME

Inventory History

3 month trend:
+141%

CAD Models

Download Analog Devices OP249GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.016
$ 4.693
$ 4.693
Stock
245,008
215,346
215,346
Authorized Distributors
5
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
22 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
4.7 MHz
4.7 MHz
4.7 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
98 dB
98 dB
98 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP249GSZ.

Related Parts

Analog DevicesOP249GSZ-REEL
ROHS3Compliant EAR99 OP249 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.0045muA 15V 4700kHz
Analog DevicesOP249GSZ-REEL7
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R
Analog DevicesOP249GS
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 0.0045muA -18V 4700kHz

Descriptions

Descriptions of Analog Devices OP249GSZ provided by its distributors.

Operational Amplifier, Dual, 4.7 MHz, 2, 22 V/ s, 4.5V to 18V, SOIC, 8 RoHS Compliant: Yes
Precision JFET High Speed Dual Op Amp
DUAL, PRECISION JFET HIGH-SPEED OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 3600uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP249GSZ .