Analog Devices OP249GSZ-REEL

ROHS3Compliant EAR99 OP249 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.0045muA 15V 4700kHz
$ 4.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP249GSZ-REEL.

Upverter

Datasheet20 pages12 years ago
Datasheet20 pages16 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-7.17%

CAD Models

Download Analog Devices OP249GSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.049
$ 4.56
$ 4.56
Stock
168,196
615,370
615,370
Authorized Distributors
4
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
22 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
4.7 MHz
4.7 MHz
4.7 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
98 dB
98 dB
98 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP249GSZ-REEL.

Related Parts

Analog DevicesOP249GSZ
Operational Amplifier, Dual, 4.7 MHz, 2, 22 V/ s, 4.5V to 18V, SOIC, 8 RoHS Compliant: Yes
Analog DevicesOP249GS
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 0.0045muA -18V 4700kHz
Analog DevicesOP249GS-REEL7
GULL WING Surface Mount J-FET BIPOLAR J-FET Amplifier 95dB 22V/mus -40C~85C 4.7MHz

Descriptions

Descriptions of Analog Devices OP249GSZ-REEL provided by its distributors.

ROHS3Compliant EAR99 OP249 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.0045muA 15V 4700kHz
Precision JFET High Speed Dual Op Amp
IC OPAMP JFET 2 CIRCUIT 8SOIC
OP249GS W/TAPE AND REEL
OP249GS W/T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP249GSZREEL