Analog Devices OP249GS

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 0.0045muA -18V 4700kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP249GS.

Upverter

Datasheet20 pages12 years ago
Datasheet20 pages16 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices OP249GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.016
$ 5.016
Stock
206,634
663,254
663,254
Authorized Distributors
0
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
22 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
4.7 MHz
4.7 MHz
4.7 MHz
Input Offset Voltage (Vos)
400 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
98.42 dB
98 dB
98 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
9 V
-
-
Max Supply Voltage
36 V
-
-
Operating Supply Current
5.6 mA
7 mA
7 mA

Related Parts

Analog DevicesOP249GS-REEL7
GULL WING Surface Mount J-FET BIPOLAR J-FET Amplifier 95dB 22V/mus -40C~85C 4.7MHz
Analog DevicesOP249GS-REEL
Contains Lead GULL WING Surface Mount J-FET J-FET Amplifier 75nV/sqrt Hz 90dB 22V/mus -40C~85C
Analog DevicesAD712JRZ-REEL
ROHS3Compliant EAR99 AD712 Tape & Reel (TR) op amp buffer circuit 5mm 0.0001muA 15V 4000kHz

Descriptions

Descriptions of Analog Devices OP249GS provided by its distributors.

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 0.0045muA -18V 4700kHz
OP Amp Dual GP ±18V 8-Pin SOIC N
IC,OP249GS,SO-8 MARKED AS OP2 49G <NV
The OP249 is a high speed, precision dual JFET op amp, similar to the popular single op amp. The OP249 outperforms available dual amplifiers by providing superior speed with excellent dc performance. Ultrahigh open-loop gain (1 kV/mV minimum), low offset voltage, and superb gain linearity makes the OP249 the industry’s first true precision, dual high speed amplifier. With a slew rate of 22 V/μs typical and a fast settling time of less than 1.2 μs maximum to 0.01%, the OP249 is an ideal choice for high speed bipolar DAC and ADC applications. The excellent dc performance of the OP249 allows the full accuracy of high resolution CMOS DACs to be realized. Symmetrical slew rate, even when driving large load, such as, 600 Ω or 200 pF of capacitance and ultralow distortion, make the OP249 ideal for professional audio applications, active filters, high speed integrators, servo systems, and buffer amplifiers. Applications Output amplifier for fast DACs Signal processing Instrumentation amplifiers Fast sample-and-holds Active filters Low distortion audio amplifiers Input buffer for ADCs Servo controllers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-249GS