Analog Devices OP221GSZ

ROHS3Compliant EAR99 OP221 Matte Tin (Sn) op amp amplifier circuit 5mm 0.14muA 12V 600kHz
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP221GSZ.

Analog Devices

Official datasheet0 pages0 years ago

HQonline

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-84.26%

CAD Models

Download Analog Devices OP221GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.38
$ 6.584
$ 6.584
Stock
269,828
157,563
157,563
Authorized Distributors
6
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
-
-
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
89 dB
89 dB
89 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
850 µA
850 µA
850 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP221GSZ.

Related Parts

Texas InstrumentsLM258AMDREP
HiRel Enhanced Product, dual, 30-V, 700-kHz operational amplifier 8-SOIC -55 to 125
Texas InstrumentsLM258DRG4
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
Texas InstrumentsLM358DR
Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
MicrochipMCP6242-E/SN
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6062-E/SN
Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6242T-E/SN
ROHS3Compliant EAR99 MCP6242 Matte Tin (Sn) op amp buffer circuit 4.9mm 1pA 5mV 550kHz

Descriptions

Descriptions of Analog Devices OP221GSZ provided by its distributors.

ROHS3Compliant EAR99 OP221 Matte Tin (Sn) op amp amplifier circuit 5mm 0.14muA 12V 600kHz
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 1100uV Offset-Max, BIPolar, CDIP8
Low Power Dual Operational Amplifier, Single or Dual Supply
850μA(x2 Channels) 300mV/μs 2 5V ±15V,30V 250μV 70nA 600KHz SOIC-8 SMD mount 1.5mm(height)
Op-Amp, 600Khz, -40 To 85Deg C, Nsoic-8; |Analog Devices, Inc. OP221GSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP221GSZ.