Microchip MCP6062-E/SN

Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6062-E/SN.

LKR

Datasheet40 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.69%

CAD Models

Download Microchip MCP6062-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.935
$ 1.343
Stock
362,794
391,175
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
730 kHz
730 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
60 µA
-

Supply Chain

Projected EOL Date2034-05-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-05-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsTS1852IDT
TS185x Series 6 V 656 kHz Rail to Rail Low Power Operational Amplifier - SOIC-8
MicrochipMCP6242-E/SN
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6242T-E/SN
ROHS3Compliant EAR99 MCP6242 Matte Tin (Sn) op amp buffer circuit 4.9mm 1pA 5mV 550kHz
Texas InstrumentsLM258DRG4
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-SOIC -25 to 85
Texas InstrumentsLM358DR
Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
Texas InstrumentsLM358DRG3
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.5muA 3mV 700kHz

Descriptions

Descriptions of Microchip MCP6062-E/SN provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MCP6062 Series 6 V 730 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MICROCHIP MCP6062-E/SN, DUAL OP AMP,0.73MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN SOIC
Amplifier Type = Precision / Gain Bandwidth kHz = 730 / Slew Rate V/us = 0.25 / Input Offset Voltage uV = 150 / Input Bias Current pA = 1 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 87 / Power Supply Rejection Ratio (PSRR) dB = 87 / Input Voltage Noise Density nV/√Hz = 25 / Output Current per Channel mA = 27 / Supply Current uA = 90 / Single Supply Voltage Min. V = 1.8 / Single Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6062-E/SN.
  • MCP6062-ESN
  • MCP6062E/SN
  • MCP6062ESN