Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP177GSZ-REEL

Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N T/R
$ 1.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP177GSZ-REEL.

Upverter

Datasheet16 pages13 years ago
Datasheet16 pages17 years ago

Analog Devices

Newark

Augswan

iiiC

Inventory History

3 month trend:
-99.97%

CAD Models

Download Analog Devices OP177GSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.934
$ 1.746
$ 1.746
Stock
1,065,398
804,389
804,389
Authorized Distributors
5
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
125 dB
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
2 mA
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP177GSZ-REEL.

Related Parts

Analog DevicesOP177GSZ
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Analog DevicesOP177GS
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Analog DevicesOP177GS-REEL
PRECISION OPERATIONAL AMPLIFIER

Descriptions

Descriptions of Analog Devices OP177GSZ-REEL provided by its distributors.

Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N T/R
ROHS3Compliant EAR99 OP177 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.006muA 15V 600kHz
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5
600kHz 1.2nA Single channel SOIC-8 Precision Op Amps ROHS
Ultraprecision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP177GSZREEL