Analog Devices OP07DN

IC OPAMP GP 600KHZ LN 15MA 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP07DN.

Analog Devices

Datasheet16 pages15 years ago

Alternate Parts

Price @ 1000
$ 1.033
Stock
142,835
203,413
Authorized Distributors
0
6
Case/Package
DIP
N
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.3 V/µs
0.2 V/µs
Gain Bandwidth Product
-
600 kHz
Input Offset Voltage (Vos)
-
150 µV
Power Supply Rejection Ratio (PSRR)
-
130 dB
Common Mode Rejection Ratio
-
140 dB
Min Supply Voltage
-
4 V
Max Supply Voltage
-
18 V
Operating Supply Current
-
1.3 mA

Related Parts

Texas InstrumentsLM741CN/NOPB
OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM301AN
Op Amp, 3mA, 500mV/μs, 15nV/rtHz, 1MHz, 70dB, 30mA, 10V-36V, 7.5mV, 250nA, PDIP-8, TH, 5.08mm H
Texas InstrumentsLF411CN/NOPB
Low Offset, Low Drift JFET Input Operational Amplifier 8-PDIP 0 to 70
onsemiNE592N8
Not Qualified COMMERCIAL Through Hole BIPOLAR Video Amp 1.17W 40000kHz 8V 24mA
1.4MHz, Low Power CMOS Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8DIP
onsemiSA5534N
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP

Descriptions

Descriptions of Analog Devices OP07DN provided by its distributors.

IC OPAMP GP 600KHZ LN 15MA 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Contains Lead Not Qualified THROUGH-HOLE OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 127dB 0.3V/mus -40C 600kHz
The OP07D is a low cost option of the OP07 family with voltage offset performance of 150 µV max. The OP07D is a precision, ultralow offset amplifier. It integrates low power (1.1 mA typical), low input bias current (±1 nA maximum), and high CMRR/PSRR (130 dB). Operation is fully specified from ±5 V to ±15 V supply. The OP07D provides higher accuracy than industry-standard OP07-type amplifiers due to Analog Devices’ iPolar™ process, which supports enhanced performance in a smaller footprint. These performance enhancements include wider output swing, lower power, and higher CMRR (common-mode rejection ratio) and PSRR (power supply rejection ratio). The OP07D maintains stability of offsets and gain virtually regardless of variations in time or temperature. Excellent linearity and gain accuracy can be maintained at high closed-loop gains. The OP07D is fully specified over the extended industrial tem¬perature range of −40°C to +125°C. The OP07D amplifier is available in 8-lead DIP and the popular 8-lead, narrow SOIC lead-free packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated