Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MX7224KN+

DAC 11.4V~16.5V -5V 8bit 1-Ch Parallel 14.25V~15.75V R-2R PDIP-18 TH 23.24mm × 7.87mm × 4.45mm
$ 9.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7224KN+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Jameco (USA)

iiiC

Inventory History

3 month trend:
-3.83%

CAD Models

Download Analog Devices MX7224KN+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMX7523JN+
DAC, R-2R, 8-Bit, 1-Ch, Parallel, 5V~16V, PDIP-16, TH, 19.43mm L × 4.45mm H
Texas InstrumentsDAC0800LCN/NOPB
IC CONVERTER D/A 8BIT 16-DIP / DAC 1-CH Current Steering 8-bit 16-Pin PDIP Tube
Texas InstrumentsTLC7226CN
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP 0 to 70
Texas InstrumentsDAC0808LCN
PARALLEL 8 BITS INPUT LOADING 0.15 us SETTLING TIME 8-BIT DAC PDIP16
Analog DevicesMX7528JN
IC DAC 8BIT A-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP
Analog DevicesDAC08EP
IC DAC 8BIT A-OUT 16DIP / 8 Bit Digital to Analog Converter 1 16-PDIP

Descriptions

Descriptions of Analog Devices MX7224KN+ provided by its distributors.

DAC 11.4V~16.5V -5V 8bit 1-Ch Parallel 14.25V~15.75V R-2R PDIP-18 TH 23.24mm × 7.87mm × 4.45mm
PARALLEL 8 BITS INPUT LOADING 2 us SETTLING TIME 8-BIT DAC PDIP18
CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR;
DAC, 8BIT, DIP-18; Resolution (Bits):8bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:11.4V to 16.5V, -4.5V to -5.5V; ADC / DAC Case Style:DIP; No. of Pins:18Pins; Input Channel Type:Parallel; Operati

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated