Analog Devices MUX08FSZ

8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
$ 15.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MUX08FSZ.

Farnell

Datasheet12 pages12 years ago
Datasheet13 pages12 years ago
Datasheet12 pages26 years ago

Analog Devices

element14 APAC

Augswan

DigiKey

Inventory History

3 month trend:
+25.61%

CAD Models

Download Analog Devices MUX08FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.781
$ 8.2
Stock
253,546
99,870
Authorized Distributors
5
1
Case/Package
R
R
-3db Bandwidth
-
-
Propagation Delay
2.1 µs
2.1 µs
Turn-On Delay Time
2 µs
2 µs
Turn-Off Delay Time
400 ns
400 ns
Min Supply Voltage
-10 V
-
Max Supply Voltage
10.4 V
-
Max Supply Current
12 mA
12 mA
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
-
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMUX08FS
Analog Multiplexer Single 8:1 ±18 Volt 16-Pin SOIC N
Analog DevicesADG508AKRZ
CMOS 8 CHANNEL ANALOG MULTIPLEXER Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
Analog DevicesADG408BRZ
MULTIPLEXER, ANALOGUE, NSOIC; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices MUX08FSZ provided by its distributors.

8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
IC MULTIPLEXER 8X1 16SOIC / Analog Multiplexer Single 8:1 16-Pin SOIC N Tube
Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP28
Multiplexer, Analogue, Nsoic; |Analog Devices, Inc. MUX08FSZ
MULTIPLEXER, JFET, 8 TO 1, SOIC-16
IC INTERFACE SPECIALIZED 56TSSOP
8-CHAN JFET ANALOG MULTIPLEXER (

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUX08FSZ.