Analog Devices MUX08FS

Analog Multiplexer Single 8: 1 ±18 Volt 16-Pin SOIC N
$ 8.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MUX08FS.

Upverter

Datasheet12 pages12 years ago

Augswan

DigiKey

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MUX08FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.2
$ 15.781
Stock
131,207
269,609
Authorized Distributors
1
5
Case/Package
R
R
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
-
1
Low Level Output Current
-
-
High Level Output Current
25 mA
25 mA
Supply Type
-
-
Min Supply Voltage
-
-10 V
Max Supply Voltage
-
10.4 V
Number of Channels
-
1

Related Parts

Analog DevicesMUX08FSZ
8-Channel JFET Analog Multiplexers (Overvoltage & Power Supply Loss Protected)
Analog DevicesADG508AKRZ
CMOS 8 CHANNEL ANALOG MULTIPLEXER Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
Analog DevicesADG408BRZ
MULTIPLEXER, ANALOGUE, NSOIC; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices MUX08FS provided by its distributors.

Analog Multiplexer Single 8:1 ±18 Volt 16-Pin SOIC N
Single-Ended Multiplexer, 1 Func, 8 Channel, BIPolar
The MUX-08 is a monolithic eight-channel analog multiplexer which connects a single output to one of the eight analog inputs depending upon the state of a 3-bit binary address. The MUX-24 is a monolithic four-channel differential analog multiplexer configured in a double pole, four position (plus OFF) electronic switch array. A two-bit binary input address connects a pair of independent analog inputs from each four channel input section to the corresponding pair of independent analog outputs. All switches in the MUX-08/MUX-24 are turned OFF by applying logic "0" to the ENABLE pin, thereby providing a package select funtion. Fabricated with Precision Monolithics' high performance Bipolar-JFET technology, these devices offer low, constant "ON" resistance, low leakage currents and fast settling time with low crosstalk to satisfy a wide variety of applications. These multiplexors do not suffer from latch-up or static charge blow-out problems associated with similar CMOS parts. The digital inputs are designed to operate form both TTL and CMOS levels while always providing a definite break-before-make action without the need for external pull-up resistors over the full operating temperature range.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUX-08FS