What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX98090AEWJ+T

Tape & Reel (TR) EAR99 Active MAX98090 codec 24b 1.65V~3.6V 96ksps -40C~85C
$ 5.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX98090AEWJ+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX98090AEWJ+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX98090AEWJ+T.

Related Parts

Texas InstrumentsDP83848KSQ/NOPB
1 Ethernet Transceiver MII, RMII, SNI QFN-40-EP(6x6) Ethernet ICs ROHS
Texas InstrumentsDP83848TSQ/NOPB
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN -40 to 85
Texas InstrumentsDP83848MSQ/NOPB
Commercial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN 0 to 70
Analog DevicesMAX9856ETL+
Audio Codec 2ADC / 2DAC 18-Bit 40-Pin TQFN EP
MicrochipHV518P-G
Tube HV518 Matte Tin (Sn) - annealed DOT MATRIX display driver 25mA 5V 3.81mm -40C~85C
Analog DevicesMAX7360ETL+
I²C-Interfaced Key-Switch Controller and LED Driver/GPIOs with Integrated ESD Protection

Descriptions

Descriptions of Analog Devices MAX98090AEWJ+T provided by its distributors.

Tape & Reel (TR) EAR99 Active MAX98090 codec 24b 1.65V~3.6V 96ksps -40C~85C
Ultra-Low Power Stereo Audio Codec
10 - 43MHz 18 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 40-WQFN -40 to 105
A High-Performance Audio Codec with Ultra-Low Power Consumption and Small Footprint for Portable Applications
Ciiva
Audio Codec 1ADC /1 DAC 49-Pin WLP T/R
Interface - CODECs 5V 130mW Stereo Headphone Amp
I2C WLP-49(3.15x3.15) Audio Interface ICs ROHS
IC CODEC AUDIO I2S STER 49-WLP
PCM CODEC; Peak Reflow Temperature (C): 260; Moisture Sensitivity Level (MSL): 1; Maximum Time At Peak Reflow Temperature (s): 30; JESD-609 Code: e2; Terminal Finish: TIN SILVER COPPER NICKEL;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated