What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX9063EBS+TG45

Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9063EBS+TG45.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

Inventory History

3 month trend:
-18.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9063EBS+TG45.

Related Parts

Analog DevicesMAX9064EBS+TG45
Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23
Analog DevicesMAX9062EBS+TG45
Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23
Analog DevicesMAX9062EUK+T
MAX9062 Series 5.5 V 15 nA SMT Single General Purpose Comparator - SOT-23-5
STMicroelectronicsTS881ICT
Rail-to-rail 0.9V nanopower single comparator
Texas InstrumentsTLV3491AIDBVT
Cut Tape (CT) TLV3491 CMOS Push-Pull Rail-to-Rail e4 comparator circuit 10pA 12000ns 2.9mm 15mV
Texas InstrumentsTLV3491AIDBVR
IC COMPARATR P-P NANOPWR SOT23-5 / Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX9063EBS+TG45 provided by its distributors.

Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23
MAX9063 Series 5.5 V 100 nA SMT Single Voltage Reference Comparator - UCSP-4
Tape & Reel (TR) MAX9063 Open Drain Active comparator circuit 60pA @ 3.3V 15000ns 0.5mm ±12mV
Comparator Single 5.5V 4-Pin UCSP T/R / IC COMPARATOR SGL LP 4UCSP
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 4; Package Code: BGA; Package Shape: SQUARE;
COMPARATOR, NANOPOWER, SINGLE, UCSP-4; Comparator Type: Nanopower; No. of Comparators: 1 Comparator; Response Time: -; Supply Voltage Range: 1V to 5.5V; Comparator Case Style: UCSP; No. of Pins: 4Pins; IC Output Type: Open Drain; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated