What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX873AESA+

Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference
$ 10.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX873AESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

_legacy Avnet

Inventory History

3 month trend:
-40.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX873BESA+
MAX873 Series 2.5 V ±0.1% 10 mA Fixed Precision Voltage Reference - SOIC-8
Analog DevicesMAX6126BASA25+
MAX6126 Series 2.5 V ±0.06 % Surface Mount Series Voltage Reference - SOIC-8
Analog DevicesMAX6126AASA30+
EAR99 MAX6126 Tube 2006 voltage reference device 10mA 12.6V 1.75muVp-p 5ppm/C
Analog DevicesADR03AR-REEL7
IC VREF SERIES 0.2% 8SOIC / Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SOIC
Analog DevicesAD780AR
Voltage Reference Programmable 2.5 Volt 3 Volt 10 mA 8-Pin SOIC N
R-PDSO-G8 Tube MATTE TIN Series voltage reference device 7mA 16.5V 22muVrms 5ppm/C

Descriptions

Descriptions of Analog Devices MAX873AESA+ provided by its distributors.

Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference
EAR99 MAX873 Tube 2007 voltage reference device 10mA 2.5V 6.8muVrms 7ppm/C
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated