What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX873BESA+

MAX873 Series 2.5 V ±0.1% 10 mA Fixed Precision Voltage Reference - SOIC-8
$ 5.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX873BESA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-0.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX873AESA+
Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference
Texas InstrumentsLM336BM-2.5/NOPB
Pwr Sply Func, Voltage Reference, Shunt, SOIC, IS 400 uA to 10 mA, VO 2.5V, VBR 2.5V
Texas InstrumentsLM336M-2.5/NOPB
VOLTAGE REF, SHUNT, 2.49V, SOIC-8; VOLTA; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM336MX-2.5/NOPB
Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PDSO8
Analog DevicesMAX876BESA+
10V -40¡Í~+85¡Í@(TA) ©I0.05% 12V~18V 10mA 20ppm/¡Í Fixed SOIC-8_150mil Voltage References ROHS
Analog DevicesAD586KR-REEL
R-PDSO-G8 Tape & Reel (TR) TIN LEAD Series voltage reference device 10mA 36V 4muVp-p 15ppm/C

Descriptions

Descriptions of Analog Devices MAX873BESA+ provided by its distributors.

MAX873 Series 2.5 V ±0.1% 10 mA Fixed Precision Voltage Reference - SOIC-8
20ppm/¡æ 600¦ÌA Fixed 10mA 6.8¦ÌVrms 3.8¦ÌVp-p 2.5V 18V 2.5V ¡À0.1% SOIC-8 5mm*4mm*1.75mm
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8
Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference
EAR99 MAX873 Tube 2007 voltage reference device 10mA 2.5V 6.8muVrms 20ppm/C
V-Ref Precision 2.5V 10mA 8-Pin SOIC N
VOLTAGE REF, SERIES, 2.5V, SOIC-8; Voltage Reference Type: Series - Fixed; Product Range: -; Reference Voltage: 2.5V; Initial Accuracy: 0.1%; Temperature Coefficient: ± 5ppm/°C; Voltage Reference Case Style: SOIC; No. of Pins:

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX873BESA+.