Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX8216CSD+

Processor Supervisor 4.579V/13.235V/-10.59V/-13.235V/-4.415V -15V/-5V/5V/15V 14-Pin SOIC N
$ 7.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8216CSD+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-27.72%

CAD Models

Download Analog Devices MAX8216CSD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX8215CSD+T
MAX8215 Series -12 to 12V 20 us Open Drain Multi-Voltage Supervisor - SOIC-14
Analog DevicesMAX8216ESD+T
Processor Supervisor 4.579V/13.235V/-10.59V/-13.235V/-4.415V -15V/-5V/5V/15V 14-Pin SOIC N T/R
Analog DevicesMAX8215ESD+
Processor Supervisor 4.579V/10.59V/-10.59V/-4.415V 5 Open Drain 14-Pin SOIC N Tube
MicrochipPS10NG-G
IC PWM CONTROLLER 14SOIC / Power Supply Controller Power Supply Sequencer 14-SOIC
Volt Supervisor Monitor 3.3V/5V/12V 14-Pin SOIC T/R
onsemiNCP112D
Voltage Supervisor/Reset IC, Adjustable, 3 Channel, PDSO14

Descriptions

Descriptions of Analog Devices MAX8216CSD+ provided by its distributors.

Processor Supervisor 4.579V/13.235V/-10.59V/-13.235V/-4.415V -15V/-5V/5V/15V 14-Pin SOIC N
Avnet Japan
Switch 250μA Active High, Active Low, Open Drain 5 2.7V 11V SOIC-14 SMD 1.5mm H
±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors
MAXIM INTEGRATED PRODUCTS MAX8216CSD+. Microcontroller Volt Monitor, Active-High, Active-Low Reset, 5-Monitors, 2.7V-11Vin, SOIC-14
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MPU VOLT MONITOR, SMD, 8216, SOIC14; Threshold Voltage: 4.579V; No. of Supervisors / Monitors: 5Monitors; Supply Voltage Min: 2.7V; Supply Voltage Max: 11V; Reset Type: Active-High, Active-Low; Digital IC Case: SOIC; No. of Pins: 14Pins; Delay Time: -; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 8216; IC Generic Number: 8216; IC Temperature Range: Commercial; Logic Function Number: 8216; Operating Temperature Range: 0°C to +70°C; Supply Current: 137µA; Supply Voltage Range: 2.7V to 11V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8216CSD+.