onsemi NCP112D

Voltage Supervisor/Reset IC, Adjustable, 3 Channel, PDSO14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP112D.

IHS

Datasheet10 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NCP112D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-02-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Volt Supervisor Monitor 3.3V/5V/12V 14-Pin SOIC T/R
onsemiNCP112DR2
Voltage Supervisor/Reset IC, Adjustable, 3 Channel, PDSO14
onsemiSG6516SZ
Voltage Supervisor/Reset IC, Fixed, 4 Channel, PDSO14
100 mA, 5.0 V Voltage Regulator and Supervisory Circuit for Microprocessors | IC REG/SUPERVSRY 5V 100MA 16SOIC

Descriptions

Descriptions of onsemi NCP112D provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 3 Channel, PDSO14
Processor Supervisor 3.3V/5V/12V/Adj 4 14-Pin SOIC N
no 3mA Highly effective Open Collector / Drain 4 4.5V 16V yes SOIC-14 SMD mount 4mm(width)*1.5mm(height)
Contains Lead Active High Obsolete DUAL Multi-Voltage Supervisor Supervisor -40C~125C TA 3mA 1W Adjustable/Selectable
IC SUPERVISOR 4 CHANNEL 14SOIC
Supervisory Desktop Monitoring No-Cancel/No-Return
IC SUPERVISORY PS DESKTOP 14SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd