Analog Devices MAX8215CSD+T

MAX8215 Series -12 to 12V 20 us Open Drain Multi-Voltage Supervisor - SOIC-14
$ 7.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8215CSD+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
-10.80%

CAD Models

Download Analog Devices MAX8215CSD+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX8216CSD+T
Processor Supervisor 4.579V/13.235V/-10.59V/-13.235V/-4.415V 5 Open Drain 14-Pin SOIC N T/R
Analog DevicesMAX8216CSD+
Processor Supervisor 4.579V/13.235V/-10.59V/-13.235V/-4.415V -15V/-5V/5V/15V 14-Pin SOIC N
Analog DevicesMAX8216ESD+T
Processor Supervisor 4.579V/13.235V/-10.59V/-13.235V/-4.415V -15V/-5V/5V/15V 14-Pin SOIC N T/R
MicrochipPS10NG-G
IC PWM CONTROLLER 14SOIC / Power Supply Controller Power Supply Sequencer 14-SOIC
Volt Supervisor Monitor 3.3V/5V/12V 14-Pin SOIC T/R
onsemiNCP112D
Voltage Supervisor/Reset IC, Adjustable, 3 Channel, PDSO14

Descriptions

Descriptions of Analog Devices MAX8215CSD+T provided by its distributors.

MAX8215 Series -12 to 12V 20 us Open Drain Multi-Voltage Supervisor - SOIC-14
Processor Supervisor 4.579V/10.59V/-10.59V/-4.415V -12V/-5V/5V/12V 14-Pin SOIC N T/R
no 250μA 200ms Open Drain 5 2.7V 11V no no SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors
ROHS3Compliant Tape & Reel (TR) MAX8215 Multi-Voltage Supervisor supervisor 11V 1.27mm 20mus Typical Propagation Delay 667mW
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated