onsemi LA5735MC-BH

Separately-Excited Step-Down Switching Regulator (Variable Type)
$ 1.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LA5735MC-BH.

IHS

Datasheet6 pages13 years ago

onsemi

CAD Models

Download onsemi LA5735MC-BH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.74
$ 0.76
Stock
143,258
129,408
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
300 mA
300 mA
Switching Frequency
360 kHz
360 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
32 V
32 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-08-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-06-19
LTD Date2018-12-19

Related Parts

LA5724MC-BH STEP-DOWN SWITCHING REGULATOR 300MA, MAXIMUM OF 5 V, 8-PIN SOIC
Buck Converter, Switching Regulator, 1-Channel
NCV51411 Series 40 V 1.5 A 296 kHz Buck SMT Switching Regulator - SOIC-8
Texas InstrumentsTPS5403DR
Buck No 50KHz~1.1MHz Fixed 1 3.3V 3.3V 28V 4.5V SOIC-8 SMD mount,glue mount 1.75mm(height)
Texas InstrumentsTPS54336ADDA
4.5V to 28V Input, 3A, Synchronous Step-Down Converter with Eco-mode(tm) 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS54331DDAR
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150

Descriptions

Descriptions of onsemi LA5735MC-BH provided by its distributors.

Separately-Excited Step-Down Switching Regulator (Variable Type)
LA5735MC-BH STEP-DOWN SWITCHING REGULATOR 300MA, 8-PIN SOIC
Switching Regulator, Voltage-mode, 360kHz Switching Freq-Max, PDSO8
Buck No 300KHz Adjustable 1 32V 1.23V 32V 4.5V SOIC-8 , 1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd