Analog Devices MAX735ESA+T

Buck-Boost No 160KHz Fixed 1 5V 5V 6.2V 4V SOIC-8 SMD mount 5mm*4mm*1.5mm
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX735ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX735ESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTPS6735IDR
Buck Switching Regulator IC Negative Fixed -5V 1 Output 200mA 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsTPS6735ID
Linbicmos Inverting Switching Regulator Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS6735ID.
Analog DevicesMAX735CSA+
MAX735 Series 6.2 V 175 mA 160 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Analog DevicesMAX735CSA+T
MAX735 Series 6.2V 175 mA 160 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Texas InstrumentsTPS6735IDG4
Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A

Descriptions

Descriptions of Analog Devices MAX735ESA+T provided by its distributors.

Buck-Boost No 160KHz Fixed 1 5V 5V 6.2V 4V SOIC-8 SMD mount 5mm*4mm*1.5mm
2 A SWITCHING REGULATOR 160 kHz SWITCHING FREQ-MAX PDSO8
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX735ESA-T