Texas Instruments TPS6735IDG4

Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85
$ 5.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS6735IDG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS6735IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.02
$ 5.382
$ 5.382
Stock
115,999
399,256
399,256
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
160 kHz
160 kHz
160 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
6.2 V
6.2 V
6.2 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-5 V
-5 V
Efficiency
78 %
78 %
78 %
Synchronous Rectifier
No
No
No

Related Parts

Analog DevicesMAX735ESA+
Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8
Analog DevicesMAX735CSA+
MAX735 Series 6.2 V 175 mA 160 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Analog DevicesMAX735CSA+T
MAX735 Series 6.2V 175 mA 160 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
ON Semiconductor, LM2594DADJR2G Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC

Descriptions

Descriptions of Texas Instruments TPS6735IDG4 provided by its distributors.

Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85
Conv DC-DC 4V to 6.2V Inv Single-Out -5V 0.27A 8-Pin SOIC Tube
2 A SWITCHING REGULATOR 160 kHz SWITCHING FREQ-MAX PDSO8
IC REG BUCK INV -5V 0.2A 8SOIC
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.