Texas Instruments TPS6735ID

Linbicmos Inverting Switching Regulator Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS6735ID.
$ 5.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS6735ID.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

Augswan

Mouser

Farnell

Inventory History

3 month trend:
+4.48%

CAD Models

Download Texas Instruments TPS6735ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.382
$ 5.28
$ 5.28
Stock
4,401,535
543,412
543,412
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
160 kHz
160 kHz
160 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
6.2 V
6.2 V
6.2 V
Min Output Voltage
-
-
-
Max Output Voltage
-5 V
-
-
Efficiency
78 %
78 %
78 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Analog DevicesMAX735CSA+
MAX735 Series 6.2 V 175 mA 160 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Analog DevicesMAX735CSA+T
MAX735 Series 6.2V 175 mA 160 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Analog DevicesMAX735ESA+T
MAX735 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 275mA 1W
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
ON Semiconductor, LM2594DADJR2G Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC

Descriptions

Descriptions of Texas Instruments TPS6735ID provided by its distributors.

Linbicmos Inverting Switching Regulator Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS6735ID.
Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85
Buck No 160KHz Fixed 1 5V 5V 6.2V 4V SOIC-8 SMD mount 1.75mm(height)
Switching Controller, Current-mode, 0.2A, 160kHz Switching Freq-Max, CMOS, PDSO8
IC REG BUCK INV -5V 0.2A 8SOIC
TPS6735 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator -5V 3.91mm 200mA 160kHz
DC/DC INVERTER 200MA 5V, SMD, 6735I; Topologie: Inverseur; Tension, entrée min.: 4V; Tension, entrée max..: 6.2V; Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 8Broche(s); Courant, sortie: 200mA; Tension de sortie
DC/DC INVERTER 200MA 5V, SMD, 6735I; Topology:Inverting; Input Voltage Min:4V; Input Voltage Max:6.2V; DC / DC Converter IC Case:SOIC; No. of Pins:8Pins; Output Current:200mA; Output Voltage Nom.:-5V; Switching Frequency:160kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:6735; Frequency:160kHz; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage:-5.25V; Output Voltage Max:-5V; Primary Input Voltage:6.2V; Supply Voltage Min:4V; Termination Type:Surface Mount Device; Voltage Regulator Type:Switching, Inverting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS6735ID .
  • TPS6735ID.