Analog Devices MAX7320ATE+

I2C Interface 400kHz 5.5V Automotive 16-Pin TQFN EP / IC I/O EXPANDER I2C 8B 16TQFN
$ 3.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7320ATE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-17.12%

CAD Models

Download Analog Devices MAX7320ATE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7320ATE+.

Related Parts

Analog DevicesMAX7321AEE+
I/O Expander, I2C, 8Port, 400Khz, Qsop16; |Maxim Integrated / Analog Devices MAX7321AEE+
Analog DevicesMAX7320AEE+
23μA 25mA 25mA I2C 8(Output Only) 1.71V 5.5V 400KHz no QSOP-16 SMD mount
Analog DevicesMAX7321ATE+
20mA 20mA I2C 8 1.71V 5.5V 400KHz yes QFN SMD mount 3mm(Length)*800μm(height)
MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
NXP SemiconductorsPCAL9554BPWJ
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
Texas InstrumentsTCA9554ADBR
200mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes SSOP-16 SMD mount,glue mount 2mm(height)

Descriptions

Descriptions of Analog Devices MAX7320ATE+ provided by its distributors.

I2C Interface 400kHz 5.5V Automotive 16-Pin TQFN EP / IC I/O EXPANDER I2C 8B 16TQFN
An Eight Push-Pull Output GPIO/LED Driver with an RST Input and Software Compatible with the MAX7324, MAX7325, MAX7326, and MAX7327 (16-Port GPIOs)
Ciiva
PARALLEL IO PORT, GENERAL PURPOSE; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;
I/O EXPANDER, I2C, 8PORT, 400KHZ, TQFN16; Chip Configuration:-; Bus Frequency:400kHz; IC Interface Type:I2C; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Interface Case Style:TQFN; No. of Pins:16Pins; No. of I/O's:

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated