Analog Devices MAX708SESA+

Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
$ 8.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX708SESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Future Electronics

Inventory History

3 month trend:
+54.42%

CAD Models

Download Analog Devices MAX708SESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Related Parts

Analog DevicesMAX708SCSA+T
MAX708S Series 2.85 to 3 V 280 ms Push Pull Microprocessor Supervisor - SOIC-8
Analog DevicesDS1708SESA
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO8
Analog DevicesMAX708SCSA
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO8
Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
IC SUPERVISOR 1 CHANNEL 8SOIC / Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Voltage Supervisor, 1 Monitor, 2.85-3V Threshold, Active-High/Low, SOIC-8, Surface Mount, 5.5Vin

Descriptions

Descriptions of Analog Devices MAX708SESA+ provided by its distributors.

Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO8
MAX708S Series 2.85 to 3V 280ms Push Pull Microprocessor Supervisor - SOIC-8
+3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits
POWER SUPPLY SUPPORT CIRCUIT; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES; Width (mm): 3.9 mm;
135μA 1.2V 5.5V Battery-Powered Equipment,Portable Instruments,Computers,Controllers,Intelligent Instruments,Critical µP Power Monitoring SOIC-8 SMD mount 4.9mm*3.9mm*1.55mm
Mpu Supervisor, 5.5V, Nsoic-8; Threshold Voltage:2.93V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:active-High, Push-Pull / Active-Low, Push-Pull; Digital Ic Case:nsoic Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated