What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6697EP9C+

Temperature Sensor, Switch/digital Output, Serial; JESD-609 Code: E3; Terminal Finish: Matte Tin;
$ 5.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6697EP9C+.

Ciiva

Datasheet18 pages16 years ago

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX6656MEE+
Dual Remote/Local Temperature Sensors and Four-Channel Voltage Monitors
Analog DevicesMAX6655MEE+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP / SENSOR TEMP I2C/SMBUS 16QSOP
Analog DevicesMAX6656MEE+T
MAX6656 Series 5.5V Surface Mount Digital Temperature Sensor - QSOP-16
Temp Sensor Digital Serial (2-Wire) 16-Pin QSOP T/R
DIGITAL TEMP SENSOR-SERIAL 8BIT(s) 1Cel RECTANGULAR SURFACE MOUNT
Serial Switch/Digital Sensor, 10 Bit(s), 2.50Cel, Rectangular, 16 Pin, Surface Mount

Descriptions

Descriptions of Analog Devices MAX6697EP9C+ provided by its distributors.

TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; JESD-609 Code: e3; Terminal Finish: MATTE TIN;
Temp Sensor Digital Serial (2-Wire) 20-Pin QSOP Tube
TEMPERATURE SENSOR, 1DEG C, QSOP-20; SVHC:No SVHC (15-Jan-2018); Available until stocks are exhausted
Temperature Sensor, 1Deg C, Qsop-20; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6697EP9C+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated