What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6656MEE+T

MAX6656 Series 5.5V Surface Mount Digital Temperature Sensor - QSOP-16
$ 4.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6656MEE+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
-5.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6656MEE+T.

Related Parts

Analog DevicesMAX6655MEE+
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP / SENSOR TEMP I2C/SMBUS 16QSOP
Analog DevicesMAX6698EE34+
Temp Sensor Digital Serial (2-Wire) 16-Pin QSOP
Analog DevicesMAX6698EE38+
7-Channel Precision Remote-Diode, Thermistor, and Local Temperature Monitor
DIGITAL TEMP SENSOR-SERIAL 8BIT(s) 1Cel RECTANGULAR SURFACE MOUNT
Temp Sensor Digital Serial (2-Wire) 16-Pin QSOP T/R
Analog DevicesADT7411ARQZ
Serial Switch/Digital Sensor, 10 Bit(s), 5Cel, Rectangular, 16 Pin, Surface Mount

Descriptions

Descriptions of Analog Devices MAX6656MEE+T provided by its distributors.

MAX6656 Series 5.5V Surface Mount Digital Temperature Sensor - QSOP-16
Temp Sensor Digital Serial (2-Wire) 16-Pin QSOP T/R
Dual Remote/Local Temperature Sensors and Four-Channel Voltage Monitors
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: MILITARY; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6656MEE-T
  • MAX6656MEET