What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6390XS29D4+T

Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2.93V, BICMOS, PDSO4
$ 2.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6390XS29D4+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

Factory Futures

Augswan

Inventory History

3 month trend:
-0.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX6386XS29D3+T
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, BICMOS, PDSO4
Analog DevicesADM6384YKS29D3Z-R7
Processor Supervisor 2.93V 1V to 5.5V 4-Pin(3+Tab) SC-70 T/R
Analog DevicesADM6384YKS29D1Z-R7
Processor Supervisor 2.93V 1V to 5.5V 4-Pin(3+Tab) SC-70 T/R
Analog DevicesADM8617SAYAKSZ-RL7
Processor Supervisor 2.93V 1 Active Low/Open Drain 4-Pin SC-70 T/R
Analog DevicesMAX6467XS26D7-T
Microprocessor Supervisory Reset Circuits with Edge-Triggered, One-Shot Manual Reset
Analog DevicesMAX6421XS29+T
Low-Power, SC70/SOT µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay

Descriptions

Descriptions of Analog Devices MAX6390XS29D4+T provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2.93V, BICMOS, PDSO4
SC70/µDFN, Single/Dual Low-Voltage, Low-Power µP Reset Circuits
Mpu Supervisor, 5.5V, Sc-70-4; Threshold Voltage:2.93V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Open-Drain; Digital Ic Case:Sc-70; No. Of Pins:4Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6390XS29D4+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6390XS29D4 T
  • MAX6390XS29D4-T
  • MAX6390XS29D4T