Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6241BCSA+T

EAR99 MAX6241 Tape & Reel (TR) 2012 voltage reference device 3.2mA 36V 2muVrms 5ppm/C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6241BCSA+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Future Electronics

CAD Models

Download Analog Devices MAX6241BCSA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6250BCSA+
Pwr Sply Func, Voltage Reference, Precision, SOIC, VS 8 to 36V, IS 3.3mA, PD 471mW
Analog DevicesMAX6241BESA+T
EAR99 MAX6241 Tape & Reel (TR) 2012 voltage reference device 3.2mA 36V 2muVrms 7ppm/C
Analog DevicesMAX6250BESA+
7ppm/°C 3.3mA Fixed 15mA 2.5µVrms 3µVp-p 5V 36V 5V ±0.1% SOIC-8 SMD 5mm × 4mm × 1.75mm

Descriptions

Descriptions of Analog Devices MAX6241BCSA+T provided by its distributors.

EAR99 MAX6241 Tape & Reel (TR) 2012 voltage reference device 3.2mA 36V 2muVrms 5ppm/C
V-Ref Precision 4.096V 15mA 8-Pin SOIC N T/R
MAX6241 Series 4.1 V ±0.02 % Surface Mount Fixed Voltage Reference - SOIC-8
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SERIES, 4.096V, SOIC-8; Voltage Reference Type: Series - Fixed; Product Range: -; Reference Voltage: 4.096V; Initial Accuracy: 0.02%; Temperature Coefficient: ± 2.5ppm/°C; Voltage Reference Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated