Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6190AESA+

5ppm/°C 35μA Fixed 500μA 65µVrms 25µVp-p 1.25V 12.6V 1.25V ±0.16% SOIC-8 SMD 5mm × 4mm × 1.75mm
$ 7.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6190AESA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+5.11%

CAD Models

Download Analog Devices MAX6190AESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX6190BESA+
Fixed Ref, 10ppm/°C 35μA 500μA 65µVrms 25µVp-p 1.25V 13.5V ±0.32% SOIC-8 SMD 5mm × 4mm × 1.5mm
Analog DevicesMAX6198AESA+
V-Ref Precision 4.096V 0.5mA 8-Pin SOIC N / IC VREF SERIES 4.096V 8SOIC
Analog DevicesMAX6193AESA+
5ppm/°C 35μA Fixed 500μA 150µVrms 75µVp-p 3V 13.5V 3V ±0.07% SOIC-8 SMD 5mm × 4mm × 1.5mm

Descriptions

Descriptions of Analog Devices MAX6190AESA+ provided by its distributors.

5ppm/°C 35μA Fixed 500μA 65µVrms 25µVp-p 1.25V 12.6V 1.25V ±0.16% SOIC-8 SMD 5mm × 4mm × 1.75mm
EAR99 MAX6190 Tube 2002 voltage reference device 500muA 100mV 65muVrms 5ppm/C
MAX6190 Series 1.252 V ±2 % Surface Mount Series Voltage Reference - SOIC-8
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, V REF, PRECISION, UP, 8-SOIC; Voltage Reference Type: Series; Product Range: MAX6190 Series; Reference Voltage: 1.25V; Initial Accuracy: 2mV; Temperature Coefficient: 5ppm/°C; Voltage Reference Case Style: SOIC; No. of Pin

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6190AESA+.