Analog Devices MAX6190BESA+

Fixed Ref, 10ppm/°C 35μA 500μA 65µVrms 25µVp-p 1.25V 13.5V ±0.32% SOIC-8 SMD 5mm × 4mm × 1.5mm
$ 4.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6190BESA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6190BESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX6190AESA+
5ppm/°C 35μA Fixed 500μA 65µVrms 25µVp-p 1.25V 12.6V 1.25V ±0.16% SOIC-8 SMD 5mm × 4mm × 1.75mm
Analog DevicesMAX6191BESA+T
V-Ref Precision 2.048V 0.5mA 8-Pin SOIC N T/R
Analog DevicesMAX6191BESA
10ppm/℃ Fixed 500μA 105µVrms 40µVp-p 2.048V 2.048V ±0.24% SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm

Descriptions

Descriptions of Analog Devices MAX6190BESA+ provided by its distributors.

Fixed Ref, 10ppm/°C 35μA 500μA 65µVrms 25µVp-p 1.25V 13.5V ±0.32% SOIC-8 SMD 5mm × 4mm × 1.5mm
EAR99 MAX6190 Tube 2010 voltage reference device 500muA 12.6V 65muVrms 10ppm/C
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Ref, Series, 1.25V, Nsoic-8; Voltage Reference Type:Series - Fixed; Product Range:Max6190 Series; Reference Voltage:1.25V; Initial Accuracy:4Mv; Temperature Coefficient:± 4Ppm/°C; Voltage Reference Case Style:Nsoic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6190BESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated