Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX541CCSA+

MAX541 Series 1 Channel 5.25 V 16-Bit SPI Surface Mount D/A Converter - SOIC-8
$ 25.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX541CCSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco (USA)

Future Electronics

Inventory History

3 month trend:
-6.52%

CAD Models

Download Analog Devices MAX541CCSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX541CCSA+.

Related Parts

Analog DevicesMAX541CESA+
+5V, Serial-Input, Voltage-Output 16-Bit DACs
Analog DevicesAD5541AR-REEL7
SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDSO8
Analog DevicesMAX541ACSA+
Digital to Analog Converters - DAC +5V, Serial-Input, Voltage-Output 16-Bit DACs
Analog DevicesMAX5541CSA+
MAX5541 Series 1 Channel 5.25 V 16-Bit SPI Surface Mount D/A Converter - SOIC-8
Analog DevicesAD5541JRZ-REEL7
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
Analog DevicesAD5541LRZ
Digital to Analog Converter 1 Channel Rail to Rail 16-Bit 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices MAX541CCSA+ provided by its distributors.

MAX541 Series 1 Channel 5.25 V 16-Bit SPI Surface Mount D/A Converter - SOIC-8
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
+5V, Serial-Input, Voltage-Output 16-Bit DACs
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Dac, 16Bit, Nsoic-8; Resolution (Bits):16Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:4.75V To 5.25V; Adc/Dac Case Style:Nsoic; No. Of Pins:8Pins; Data Interface:Spi; Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX541CCSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated