Analog Devices MAX541CESA+

+5V, Serial-Input, Voltage-Output 16-Bit DACs
$ 27.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX541CESA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX541CESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX541CESA+.

Related Parts

Analog DevicesMAX5541CSA+
MAX5541 Series 1 Channel 5.25 V 16-Bit SPI Surface Mount D/A Converter - SOIC-8
Analog DevicesMAX5541ESA+
MAX5541 Series 1 Channel 5.25 V 16-Bit SPI Surface Mount D/A Converter -SOIC-8
Analog DevicesMAX541BESA+
+5V, Serial-Input, Voltage-Output 16-Bit DACs
Analog DevicesAD5541AR-REEL7
SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDSO8
Analog DevicesAD5541JRZ
DAC 1-CH Segment 16-bit 8-Pin SOIC N Tube / IC DAC 16BIT SERIAL IN 8-SOIC
Analog DevicesAD5541JRZ-REEL7
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC

Descriptions

Descriptions of Analog Devices MAX541CESA+ provided by its distributors.

+5V, Serial-Input, Voltage-Output 16-Bit DACs
5V 16bit 1 16 SPI 5V R-2R SOIC-8 SMD mount 5mm(Length)*1.5mm(height)
DAC 1-CH R-2R 16-bit 8-Pin SOIC N Tube
Single, Serial, Voltage-Output DAC in a SO Package
Ciiva
IC DAC 16BIT SER/VOLT I/O 8-SOIC
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated