What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX520ACWE+

Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs
$ 10.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX520ACWE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-2.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX520AEWE+
Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs
Analog DevicesAD7304BR
+3 V/+5 V, Rail-to-Rail Quad, 8-Bit DAC | IC DAC 8BIT V-OUT 16SOIC
Analog DevicesAD7305YR
PARALLEL 8 BITS INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PDSO20
Analog DevicesMAX500BCWE+
CMOS, Quad, Serial Interface 8-Bit DAC
Analog DevicesAD7302BR-REEL7
IC DAC 8BIT DUAL R-R 20-SOIC
Analog DevicesMX7224KCWN+
CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier

Descriptions

Descriptions of Analog Devices MAX520ACWE+ provided by its distributors.

Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs
D/A Converter, 4 Func, Serial Input Loading, 2us Settling Time, PDSO16
SERIAL Surface Mount DUAL GULL WING Digital to Analog Converter 0C~70C 0.02mA 10.3mm 2mus (Typ)
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
DAC, 8BIT, QUAD, WSOIC-16; Resolution (Bits):8bit; Sampling Rate:-; Data Interface:I2C; Supply Voltage Range:4.5V to 5.5V; ADC / DAC Case Style:WSOIC; No. of Pins:16Pins; Input Channel Type:Serial; Operating Temperature

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated