Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX512ESD+

Low-Cost, Triple, 8-Bit Voltage-Output DACs with Serial Interface
$ 10.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX512ESD+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX512ESD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX512CSD+
Low-Cost, Triple, 8-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX513CSD+
DAC 3-CH R-2R 8-bit 14-Pin SOIC N / IC DAC 8BIT TRIPLE SERIAL 14SOIC
Analog DevicesMAX513ESD+
Low-Cost, Triple, 8-Bit Voltage-Output DACs with Serial Interface
Texas InstrumentsTLV5621EDR
DAC 4-CH Resistor-String 8-bit 14-Pin SOIC T/R
MicrochipMCP4902-E/SL
DAC 2-CH Resistor-String 8-bit 14-Pin SOIC N Tube Automotive AEC-Q100
Texas InstrumentsTLC5620CDR
DAC 4-CH Resistor-String 8-bit 14-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices MAX512ESD+ provided by its distributors.

Low-Cost, Triple, 8-Bit Voltage-Output DACs with Serial Interface
MAX512 Series 3 Channel 5.5 V 8-Bit SPI Surface Mount D/A Converter - SOIC-14
D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO14
14-SOIC (0.154 3.90mm Width) Voltage - Buffered R-2R MAX512 digital to analog converter 5.5V 70mus (Typ) 1.75mm -40C~85C
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
IC, 8BIT DAC, TRIPLE, V OP, 14SOIC; Resolution (Bits): 8bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: ± 4.5V to ± 5.5V; ADC / DAC Case Style: SOIC; No. of Pins: 14Pins; Input Channel Type: Serial; Operating

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX512ESD+.