What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX5056AASA+

Low Side MOSFET 4A 4V~15V 4A SOIC-8-EP Gate Drive ICs ROHS
$ 6.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5056AASA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX5055AASA+
MOSFET DRVR 4A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC EP
Analog DevicesMAX5055AASA+T
4 A 2 CHANNEL BUF OR INV BASED MOSFET DRIVER PDSO8
Analog DevicesMAX5055BASA+T
Driver 4A 2-OUT Low Side Inv 8-Pin SOIC N T/R
MicrochipMCP14E4-E/SN
MOSFET Driver 4.5A Dual High-Speed SOIC8 | Microchip Technology Inc. MCP14E4-E/SN
MicrochipMCP14E5-E/SN
MOSFET Driver 4.5A Dual High-Speed SOIC8 | Microchip Technology Inc. MCP14E5-E/SN
MicrochipMCP14E3-E/SN
15ns 2 4.5V 60ns(Typ) 18V 800mV,2.4V Inverting IGBT,MOSFET,N,P 18ns 4A,4A SOIC-8 4.9mm*3.9mm

Descriptions

Descriptions of Analog Devices MAX5056AASA+ provided by its distributors.

Low Side MOSFET 4A 4V~15V 4A SOIC-8-EP Gate Drive ICs ROHS
MOSFET DRVR 4A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC EP
MAX5056 4A, 20NS, DUAL MOSFET DR
SO-N 4A 20NS DUAL MOSFET DRIVE
BUFFER OR INVERTER BASED MOSFET DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: HLSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated