What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM2672N-ADJ

SIMPLE SWITCHER Power Converter High Efficiency 1A Step-Down Voltage Regulator with Features 8-PDIP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2672N-ADJ.

Texas Instruments

Datasheet31 pages13 years ago
Datasheet31 pages13 years ago

Arrow Electronics

Farnell

National Semiconductor

Newark

CAD Models

Download Texas Instruments LM2672N-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2675N-ADJ
SIMPLE SWITCHER Power Converter High Efficiency 1A Step-Down Voltage Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2675N-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-PDIP -40 to 125
Texas InstrumentsLM2675N-5.0
Switching Regulator, Voltage-mode, 2.2A, 275kHz Switching Freq-Max, DMOS, PDIP8

Descriptions

Descriptions of Texas Instruments LM2672N-ADJ provided by its distributors.

SIMPLE SWITCHER Power Converter High Efficiency 1A Step-Down Voltage Regulator with Features 8-PDIP -40 to 125
Conv DC-DC Single Step Down 8V to 40V 8-Pin PDIP Rail
IC REG BUCK ADJUSTABLE 1A 8DIP
VOLTAGE-MODE Non-RoHS Compliant Adjustable Positive Switching Regulator IC -40C~125C TJ 260kHz 1A 7.62mm
SWITCHING REGLTR, VOLTAGE-MODE
3RD GEN SIMPLE SWITCHER IN LLP
SWITCHING REG 1A ADJ, 2672, DIP8; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:1A; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Adjustable Output Voltage Min:1.285V; Base Number:2672; Frequency:260kHz; IC Generic Number:2672; Input Voltage Max:40V; Input Voltage Min:8V; Logic Function Number:2672; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage Max:37V; Output Voltage Min:1.21V; Package / Case:DIP; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:6.5V; Switch Output Current Isw Max:1A; Termination Type:Through Hole; Voltage Regulator Type:Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.