Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX490CPA+

Single Transmitter/Receiver RS-422/RS-485, 8-Pin PDIP, Tube
$ 4.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX490CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-32.87%

CAD Models

Download Analog Devices MAX490CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX490ECPA+
MAX490 Series 2.5 Mbps 5.25V Full Duplex RS-485/RS-422 Transceiver - PDIP-8
Analog DevicesMAX488ECPA
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
Analog DevicesMAX481CPA+
MAX481 Series 2.5 Mbps 5.25 V Half-Duplex RS-485/RS-422 Transceiver - PDIP-8
Texas InstrumentsDS485N
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Texas InstrumentsDS3695N
Single Transmitter/Receiver, RS-422/RS-485, 8-Pin PDIP, Rail
Analog DevicesLT1785CN8#PBF
IC TXRX RS485/RS422 60V 8-DIP / Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX490CPA+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485, 8-Pin PDIP, Tube
MAX490 Series 4.75 - 5.25 V 2.5 Mbps RS-485/RS-422 Transceiver - DIP-8
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
transceiver 2.5Mbps 1/1 PDIP-8 RS-485/RS-422 ICs ROHS
RS422/RS485 TXRX, 2.5MBPS, 5.25V, DIP-8; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:2.5Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25VRoHS Compliant: Yes
Driver Type = Transceiver / Drivers = 1 / Number of Receivers = 1 / Interfaces = RS422 / Interfaces = RS485 / Supply Current uA = 300 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 5.25 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PDIP / Pins = 8 / MSL = Level-1 / Packaging = Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated