Analog Devices MAX487CSA+

Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX487CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices MAX487CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX483ESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
MaxLinearSP483EEN-L
SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
Analog DevicesMAX1483CSA+T
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485/RS422 LP 8-SOIC
Analog DevicesMAX483CSA+T
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485/RS422 8-SOIC
MaxLinearSP483CN-L
SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
Texas InstrumentsSN65LBC182D
e4 65LBC182 Tube RS422RS485 interface receiver 5V 30mA 72.603129mg 250kbps

Descriptions

Descriptions of Analog Devices MAX487CSA+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
MAX487 Series 0.25Mbps 12 V Half-Duplex SMT RS 485 Transceiver - SOIC-8
EAR99 MAX487 Tube RS422RS485 interface receiver 70mV 0.00025A 1.75mm 2000ns
transceiver 250Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Driver Type = Transceiver / Drivers = 1 / Number of Receivers = 1 / Interfaces = RS422 / Interfaces = RS485 / Supply Current uA = 300 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 5.25 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / MSL = Level-1 / Packaging = Tube
BUS TRANSCEIVER RS485/422, SOIC8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX487; SVHC:No SVHC (15-Jun-2015); Base Number:487; Data Rate:250Kbps; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:CMOS Differential; Logic Function Number:487; Operating Temperature Range:0°C to +70°C; Supply Current:0.3mA; Supply Voltage Range:4.75V to 5.25V; Transceiver Type:Differential

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX487CSA+.