MaxLinear SP483EEN-L

SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP483EEN-L.

element14 APAC

Datasheet12 pages14 years ago

IHS

Newark

Future Electronics

iiiC

CAD Models

Download MaxLinear SP483EEN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

Analog DevicesADM483JRZ
5 V, Slew-Rate Limited, Low Power, 250 kbps, Half Duplex RS-485/RS-422 Transceiver
Texas InstrumentsSN75LBC184DR
EAR99 75LBC184 Tape & Reel (TR) RS422RS485 interface driver 5V 25mA 72.603129mg 300ns
Analog DevicesMAX483CSA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesMAX487CSA+T
Interface IC single transmitter/receiver RS-422/RS-485, MAX487CSA+T, SOIC-8
Analog DevicesMAX1483CSA+T
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485/RS422 LP 8-SOIC
Texas InstrumentsSN65LBC182D
e4 65LBC182 Tube RS422RS485 interface receiver 5V 30mA 72.603129mg 250kbps

Descriptions

Descriptions of MaxLinear SP483EEN-L provided by its distributors.

SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tray/Tube
EXAR SP483EEN-L, LINE TRANSCEIVER, RS-422, RS-485, 5 V, 8-PIN SOIC
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
IC TXRX RS485 HALF DUPLEX 8SOIC
Transceiver IC; Transceiver Type:Transmitter/Receiver; Data Rate Max:250Kbps; Supply Current:900µA; Supply Voltage Min:4.75V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:8-NSOIC; No. of Pins:8 ;RoHS Compliant: Yes
TRANSCEIVER RS485, SMD, NSOIC8, 5V; Device Type:RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:SP483; Base Number:483; Data Rate:250Kbps; Line, Bus Drive, Receive, Transceiver Type:RS-485; Logic Function Number:483; Operating Temperature Range:-40°C to +85°C; Power Dissipation Pd:500mW; Supply Current:900µA; Supply Voltage:5V; Supply Voltage Range:4.75V to 5.25V; Voltage Vcc:7V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar